Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoABP2LSNT030PASA3XX
Order Code3703983
Product RangeABP2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.600 |
5+ | € 18.300 |
10+ | € 18.000 |
25+ | € 17.710 |
50+ | € 17.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2LSNT030PASA3XX
Order Code3703983
Product RangeABP2 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0psi
Sensor Output TypeSPI
Pressure Measurement TypeAbsolute
Operating Pressure Max30psi
Supply Voltage Min1.8VDC
Voltage Rating3.3VDC
Port StyleSingle Axial Barbless
Supply Voltage Max3.6VDC
Sensor Case / PackageSMD
Supply Current0.0438µA
No. of Pins6Pins
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
SPI
Operating Pressure Max
30psi
Voltage Rating
3.3VDC
Supply Voltage Max
3.6VDC
Supply Current
0.0438µA
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
0psi
Pressure Measurement Type
Absolute
Supply Voltage Min
1.8VDC
Port Style
Single Axial Barbless
Sensor Case / Package
SMD
No. of Pins
6Pins
Pressure Port Type
Single Axial Barbless
Media Type
Liquid
Operating Temperature Max
110°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000668