Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
2 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 49.290 |
| 5+ | € 47.450 |
| 10+ | € 45.620 |
| 25+ | € 43.590 |
| 50+ | € 41.600 |
| 100+ | € 40.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 49.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No84829-07
Order Code2525416
Technical Datasheet
Switch OperationOff-On-Start
Contact ConfigurationSPDT
Product Range-
No. of Switch Positions3 Position
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
Angle of Throw45°
Technical Specifications
Switch Operation
Off-On-Start
Product Range
-
Switch Terminals
Screw
Contact Voltage AC Nom
-
Angle of Throw
45°
Contact Configuration
SPDT
No. of Switch Positions
3 Position
Contact Current Max
20A
Contact Voltage DC Nom
12V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071215