Print Page
Image is for illustrative purposes only. Please refer to product description.
2,560 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 81.910 |
5+ | € 78.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 81.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No77021-00000040-01
Order Code2775688
Product Range5000 Series
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min4psi
Operating Pressure Max6psi
Contact ConfigurationSPST-NC
Sensor MountingStud
Switching Voltage Max6VDC
Electrical ConnectionScrew
Switching Current Max15A
Pressure Port Size1/8"-27
Transducer Connection / TerminationMetri-Pack
Deadband Min-
Deadband Max-
Operating Temperature Min-40°F
Operating Temperature Max250°F
Product Range5000 Series
Technical Specifications
Pressure Type
-
Operating Pressure Min
4psi
Contact Configuration
SPST-NC
Switching Voltage Max
6VDC
Switching Current Max
15A
Transducer Connection / Termination
Metri-Pack
Deadband Max
-
Operating Temperature Max
250°F
Pressure Port Type
NPT Male
Operating Pressure Max
6psi
Sensor Mounting
Stud
Electrical Connection
Screw
Pressure Port Size
1/8"-27
Deadband Min
-
Operating Temperature Min
-40°F
Product Range
5000 Series
Technical Docs (1)
Alternatives for 77021-00000040-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184