Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.420 |
5+ | € 27.900 |
10+ | € 27.400 |
20+ | € 26.850 |
Product Information
Product Overview
The 311SX1-T is a single-pole double-throw (SPDT) sub-miniature Basic Switch with straight lever actuator and solder terminations. The MICRO SWITCH™ SX series sub-miniature basic switch comes with general purpose phenolic housing and silver-plated contact. It is used for simple or precision ON/OFF application needs. It is small, precision snap-action switch is ideal where savings in space and weight are important. Elongated mounting hole for easier, more accurate mounting.
- Long operating life
- -55 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military, Sensing & Instrumentation, Consumer Electronics, Clock & Timing, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC, Industrial
Technical Specifications
Subminiature
SPDT
5A
SX
0.49N
Roller Lever
Solder
28V
250V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate