Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.710 |
5+ | € 22.560 |
10+ | € 22.470 |
25+ | € 22.020 |
50+ | € 21.570 |
Product Information
Product Overview
2455RM-90820469 is a 2455RM series phenolic manual reset thermostat. It is a single pole, single throw, snap-acting, non-adjustable thermostat. A temperature-sensitive bimetal disc, electrically and thermally isolated from the switch, is used to actuate the normally-closed contacts. Contacts open when surface or ambient temperatures increase to the operating set point of the calibrated bimetal disc. The entire switch is enclosed in a housing; the bimetal disc is retained by a metal heat conducting end cap. Due to the small size of this unit and the inherently low mass of the bimetal snap-action disc, the response of this thermostat to temperature changes is extremely rapid, compared to other commercially available thermostatic device. Potential applications include those where a manual reset is desired, including power supplies, appliances, medical equipment, water heaters, office automation, industrial equipment, HVAC equipment. UL File E36103, CSA File LR21048 approved.
- SPST switch type, manual reset
- 15A resistive at 6,000 cycles contact rating (4.4 FLA 26.4 LRA)
- 120VAC to 250VAC voltage range
- Unplated brass, plated brass or steel terminals
- Stainless steel brackets
- Operating temperature range from 52°C to 150°C
Notes
Thermostat is intended as a manual reset control. It is not to be used on applications where a limit thermostat is required unless back-up protection is provided.
Technical Specifications
90°C
Normally Closed
Flange Mount
2455RM Series
-
Quick Connect
10A at 240VAC, 15A at 120VAC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate