Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 22.430 |
| 10+ | € 20.090 |
| 25+ | € 19.360 |
| 50+ | € 18.690 |
| 100+ | € 18.180 |
Product Information
Product Overview
The 2455RC-9100-373 is a commercial Bimetal Thermostat with ceramic base and silver alloy contact. It can provide either temperature control or over-temperature protection by breaking electrical contact when a specified temperature is reached. Single pole, single throw, snap-acting, non-adjustable thermostat which may be used in applications such as industrial and electrical equipment. A temperature-sensitive bimetal disc, electrically and thermally isolated from the switch is used to actuate the normally-closed contacts. Contacts open when surface or ambient temperatures increase to the operating set point of the calibrated metal disc. The entire switch is enclosed in a ceramic housing, the bimetal disc is retained by a metal heat-conducting end cap. Due to the small size of this unit and the inherently low mass of the bimetal snap-action disc, response of this thermostat to temperature changes is extremely rapid.
- 0 to 260°C Operating temperature range
Applications
Sensing & Instrumentation, Power Management, Consumer Electronics, Medical, Commercial, Industrial, HVAC
Technical Specifications
150°C
Normally Closed
Flange Mount
2455RC Series
120°C
Quick Connect
120VAC/15A, 240VAC/10A
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 2455RC-9100-373
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate