Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No2455R--01000076
Order Code3643238
Product Range2455R Series
Also Known As2455R-100-76
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 27.300 |
| 5+ | € 23.030 |
| 10+ | € 21.400 |
| 25+ | € 19.420 |
| 50+ | € 18.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2455R--01000076
Order Code3643238
Product Range2455R Series
Also Known As2455R-100-76
Technical Datasheet
Switching Temperature90°C
Reset Temperature75°C
Contact OperationNormally Open, Normally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating15A
Product Range2455R Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
2455R--01000076 is a 2455R series, single pole, single throw, snap-acting, non-adjustable commercial thermostat. It is used in applications such as power supplies, general appliances and medical equipment, Water heaters, office automation, industrial equipment and HVAC equipment.
- SPST switch type, NC output configuration
- Phenolic automatic reset thermostat
- 120VAC to 250VAC voltage rating
- Phenolic base and silver alloy contacts
- 6.35mm [0.25in] clearance, UL file MH8267, UL File E36103, CSA file LR21048 approvals
- Quick connect sensor terminals
- Operating temperature range from 0°C to 150°C
- ±3°C tolerance
- Body dimension of Ø16x12mm
- Flange mount housing
Technical Specifications
Switching Temperature
90°C
Contact Operation
Normally Open, Normally Closed
Sensor Housing
Flange Mount
Product Range
2455R Series
Reset Temperature
75°C
Sensor Terminals
Quick Connect
Contact Rating
15A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00461