Print Page
68 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 22.120 |
| 5+ | € 21.730 |
| 10+ | € 21.320 |
| 25+ | € 20.790 |
| 50+ | € 20.530 |
| 100+ | € 20.260 |
| 250+ | € 20.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1NT1-5
Order Code1134460
Product RangeNT Series
Technical Datasheet
Switch Operation(On)-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeNT Series
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom250V
Technical Specifications
Switch Operation
(On)-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Contact Configuration
SPDT
Product Range
NT Series
Contact Current Max
10A
Switch Terminals
Screw
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402