Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No14CE3-3
Order Code3443045
Product Range14CE Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No14CE3-3
Order Code3443045
Product Range14CE Series
Technical Datasheet
Limit Switch ActuatorCross Roller Plunger
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max11.8N
Product Range14CE Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Cross Roller Plunger
Contact Current AC Max
5A
Operating Force Max
11.8N
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
14CE Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4