Print Page
RTP050HVEAA
HALL EFFECT ROTARY SENSOR, 50DEG, 30VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoRTP050HVEAA
Order Code4418851
Product RangeRTP Series
Technical Datasheet
8 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 180.620 |
3+ | € 170.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 180.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoRTP050HVEAA
Order Code4418851
Product RangeRTP Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeMagnet
Contact TypeNon-Contact
Electrical Angle50°
Linearity± 1%
Supply Voltage30VDC
Supply Current32mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRTP Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
32mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Shaft Type
Magnet
Electrical Angle
50°
Supply Voltage
30VDC
Operating Temperature Min
-40°C
Product Range
RTP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001