Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoCTSCMICRO19-250/5-T
Order Code2448034
Product RangeMicro 19 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 66.910 |
| 5+ | € 53.020 |
| 10+ | € 51.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 66.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCTSCMICRO19-250/5-T
Order Code2448034
Product RangeMicro 19 Series
Technical Datasheet
CT ConstructionSplit Core
Turns Ratio250:05:00
Input Current250A
Current Ratio250:5
Accuracy ClassClass 1
Power Rating2VA
Window Diameter19mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current250A
Secondary Current Nom5A
Product RangeMicro 19 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CTSCMICRO19-250/5-T is a "Micro 19" range of split-core Current Transformer with M3.5 screw clamp secondary terminals. It is suitable for installation into existing networks in complete safety.
- Class 1
- Conforms to BS EN 60044-1/IEC 60044-1
- 0.72/3kV Rated system voltage
- -30 to 55°C Operating temperature range
- 5A Secondary output
Applications
Power Management, Industrial
Technical Specifications
CT Construction
Split Core
Input Current
250A
Accuracy Class
Class 1
Window Diameter
19mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Turns Ratio
250:05:00
Current Ratio
250:5
Power Rating
2VA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
250A
Product Range
Micro 19 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5