Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerHITEC
Manufacturer Part No100-811
Order Code4395517
Technical Datasheet
Instrument TypeDigital Depth Gauge
Measuring Range Max150mm
Resolution0.01mm
Product Range-
Product Overview
The 100-80 is a 150mm Digital Depth Gauge with HITEC data output and locking screw. It is made of stainless steel.
- ON/OFF and zero function
Applications
Industrial, Test & Measurement
Technical Specifications
Instrument Type
Digital Depth Gauge
Resolution
0.01mm
Measuring Range Max
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4