Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LP-5016-A-(50)
Order Code3908033
Product RangeU.FL Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LP-5016-A-(50)
Order Code3908033
Product RangeU.FL Series
Technical Datasheet
Connector Type AU.FL Plug
Connector Type BU.FL Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial2"
Cable Length - Metric50mm
Jacket ColourBlack
Product RangeU.FL Series
Alternatives for U.FL-2LP-5016-A-(50)
1 Product Found
Technical Specifications
Connector Type A
U.FL Plug
Coaxial Cable Type
1.13mm
Cable Length - Imperial
2"
Jacket Colour
Black
Connector Type B
U.FL Plug
Impedance
50ohm
Cable Length - Metric
50mm
Product Range
U.FL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024