Need more?
Quantity | Price (ex VAT) |
---|---|
1500+ | € 0.945 |
4500+ | € 0.926 |
Product Information
Product Overview
The ST60-10P is a 10-position 1-row male Interface Plug with gold plated copper alloy contacts and a glass reinforced thermoplastic compound insulator. The ST series connector has tin plated brass/zinc alloy shell, right angle connector orientation and standard on-board mounting side. Specifically designed for use as input/output (I/O) connectors on portable information devices. They feature a unique structure with high strength which resists deformation and helps to prevent improper mating. 3.0mm height and 0.5mm contact pitch connector prevents EMI as well. To assure continuous reliability of the connection in an unpredictable consumer environment, mated connectors will withstand pull force of 49N maximum applied in any direction. Multiple polarization keys will not allow incorrect insertion of the mating plug. In addition, contacts will not be damaged when the user attempts to insert only the corner of the mating plug.
- Strong locking mechanism
- Prevention against reversed or angle insertion
- Optimal I/F for small devices
- 1A Rated current
- 100VAC Rated voltage
- 350V Maximum withstanding voltage
- 10000 Mating/unmating cycles
Applications
Consumer Electronics, Computers & Computer Peripherals, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10Contacts
I/O
ST
Gold Plated Contacts
No SVHC (23-Jan-2024)
Receptacle
Surface Mount
PCB Mount
Copper Alloy
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate