Print Page
Image is for illustrative purposes only. Please refer to product description.
180 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.800 |
10+ | € 7.800 |
25+ | € 7.580 |
100+ | € 7.310 |
250+ | € 6.960 |
500+ | € 6.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoJR13WCC-6(72)
Order Code2929884
Product RangeJR-W
Connector Shell Size13
Cable Diameter Max6mm
Strain Relief Material-
Product RangeJR-W
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
13
Strain Relief Material
-
For Use With
JR-W Series Shell Size 13 Waterproof Plug Connectors
Cable Diameter Max
6mm
Product Range
JR-W
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0246