Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR12-10R-8SC(71)
Order Code4165460
Product RangeHR12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.070 |
10+ | € 3.700 |
25+ | € 3.440 |
50+ | € 3.220 |
100+ | € 3.020 |
250+ | € 2.850 |
500+ | € 2.700 |
1000+ | € 2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR12-10R-8SC(71)
Order Code4165460
Product RangeHR12 Series
Technical Datasheet
Product RangeHR12 Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts8Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleSnap-In
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialPhosphor Bronze
Contact PlatingTin
Technical Specifications
Product Range
HR12 Series
No. of Contacts
8Contacts
Coupling Style
Snap-In
Connector Body Plating
-
Contact Plating
Tin
Circular Connector Shell Style
Bulkhead Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505