Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-10P-12S(73)
Order Code2061618
Product RangeHR10 Series
Also Known As110-0026-0-73
Technical Datasheet
92 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.060 |
5+ | € 36.690 |
10+ | € 33.320 |
25+ | € 32.780 |
50+ | € 32.240 |
100+ | € 31.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-10P-12S(73)
Order Code2061618
Product RangeHR10 Series
Also Known As110-0026-0-73
Technical Datasheet
Connector TypeCircular Industrial
Product RangeHR10 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialBrass Zinc Alloy Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
SVHCLead (23-Jan-2024)
Product Overview
The HR10-10P-12S(73) is a 12-position female high performance miniature Circular Connector with polyamide resin and PBT resin insulator, gold plated copper alloy contacts. The HR10 series socket has through hole mounting style, straight connector orientation, soldering wire termination method and push-pull locking style. Although small in size, full featured with a well integrated design. Easy to operate, the single-action push-pull lock structure allows for quick and efficient locking and unlocking. It is recommended for use with 26AWG wire.
- Simple, yet highly reliable design for compact, high density applications
- Extremely easy mating/unmating operations
- 7mm Cable outer diameter
- 2A Rated current
- 100VAC, 140VDC Rated voltage
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC for one minute Withstanding voltage
- 1000 Mating/unmating cycles
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Zinc Alloy Body
Contact Material
-
SVHC
Lead (23-Jan-2024)
Product Range
HR10 Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017123