Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25H2-16DP-2.2H
Order Code3949551
Product RangeGT25 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | € 1.280 |
| 600+ | € 1.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
€ 256.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25H2-16DP-2.2H
Order Code3949551
Product RangeGT25 Series
Technical Datasheet
Product RangeGT25 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts16Contacts
Automotive Contact TypeSurface Mount Pin
Connector Body MaterialPPS (Polyphenylene Sulphide) Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating250VAC
Current Rating3A
SVHCTo Be Advised
Technical Specifications
Product Range
GT25 Series
No. of Contacts
16Contacts
Connector Body Material
PPS (Polyphenylene Sulphide) Body
Contact Plating
Tin
Voltage Rating
250VAC
SVHC
To Be Advised
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Surface Mount Pin
Contact Material
Brass
IP Rating
-
Current Rating
3A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001