Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.170 |
10+ | € 1.150 |
Product Information
Product Overview
The FH34S series low-profile flexible printed circuit and flexible flat cable ZIF Connector with SMT horizontal mounting type termination. The unique back-flip rotating actuator opens from the back of the connector, assuring reliable electrical and mechanical connection. The 1mm above the board and width of 3.8mm the connector is used in space saving applications. The proven flip lock actuator allows easy insertion of FPC and provides a tactile sensation when fully closed, confirming complete electrical and mechanical connection. The FPC/FPC can be immediately inserted without the need for the opening of the actuator. It accepts 0.3mm thick standard flexible printed circuit (FPC) can be used. This is the only ultra-low profile ZIF connector using standard FPC. The FPC/FFC and PCB mounting patterns are the same as for the FH19SC series (bottom contact), allowing the use of both connectors for interconnections between two boards or replacement of the connectors.
- Increased FPC/FFC retention
- Easy FPC insertion and reliable electrical connection
- Delivered with the actuator open
- Conductive traces on the PCB can run under the connector
- 0.5A Rated current
- 50VAC Rated voltage
Applications
Industrial
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (15-Jan-2019)
7Contacts
FH34S
-
Gold Plated Contacts
0.3mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate