Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoEM30MSD(04)
Order Code4399448
Product RangeEM30MSD Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 103.590 |
| 5+ | € 99.330 |
| 10+ | € 95.070 |
| 25+ | € 91.410 |
| 50+ | € 89.580 |
| 100+ | € 87.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 103.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoEM30MSD(04)
Order Code4399448
Product RangeEM30MSD Series
Technical Datasheet
Product RangeEM30MSD Series
GenderPlug, Receptacle
Voltage Rating-
Current Rating-
Connector MountingPanel Mount
Contact Termination TypeBolt, Crimp
SVHCTo Be Advised
Technical Specifications
Product Range
EM30MSD Series
Voltage Rating
-
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Plug, Receptacle
Current Rating
-
Contact Termination Type
Bolt, Crimp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate