Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 168.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 168.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoZ1003
Order Code4262183
Technical Datasheet
Battery TechnologyNickel Metal Hydride
Product Range-
Product Overview
Z1003 is a battery pack for PW3198 power quality analyser/MR8875 memory HiCorder.
- 7.2V, 4500mAh NiMH battery
- 1 year warranty
Technical Specifications
Battery Technology
Nickel Metal Hydride
Product Range
-
For Use With
Hioki MEMORY HiCORDER MR8875 Multi-Channel Logger
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:3496