Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
Hioki insulation resistance testers or megohmmeters feature all-in-one designs including built-in rugged cases and test lead storage compartments. The IR4056-20 is a 5-range, 50V to 1000V digital insulation resistance tester with efficient functions and features to help shorten work time associated with field insulation testing.
- 5-range testing voltage of 50 V/100 MΩ to 1000 V/4000 MΩ
- Stable & medium-speed digital readings, 0.8 response time of PASS/ FAIL decisions
- Drop proof onto concrete from 1m (3.28 feet)
- Continuity check via 200 mA testing
- Built in AC/DC voltage meter, useful for testing solar power generation systems & electric vehicles
- CAT III 600 V
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
L9787 Test Lead, Neck Strap, Instruction Manual and LR6 alkaline battery × 4
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Operating Temperature Min
0°C
External Height
177mm
External Depth
53mm
Product Range
-
Operating Temperature Max
40°C
External Width
159mm
Weight
600g
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.825