Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 588.000 |
Product Information
Product Overview
CM4002 is a AC leakage clamp meter allows you to measure from minute leakage current to load current. It features max/ min/ AVG/ PEAK MAX/ PEAK MIN value display, low-pass filter (-3dB at 180Hz ±30Hz), display value hold and auto hold, backlight, auto power save, buzzer sound, event count display, comparator, simple event recording and rush current measurement. It complies with the performance standard set forth in IEC/EN 61557-13, an international standard on leak clamp meters. This design makes possible high-accuracy, high-reliability measurement.
- Accommodates a broad range of current measurement applications
- Six ranges (6.000mA to 200.0A) and a 15Hz to 2kHz frequency band
- Speed up pass/fail judgments with the built-in comparator function
- Dual readout
- Powered by AA-size alkaline battery (LR6) x 2
- Core jaw diameter φ 40mm (1.57in)
- IP40 (with jaws closed) rated
- 300V AC (CAT IV), 600V AC (CAT III) maximum rated conductor-to-ground voltage
- Solve GFCI and RCD problems quickly
Contents
AC leakage clamp meter, Carrying case C0203 × 1, Instruction manual × 1, Operating Precautions × 1, AA-size alkaline battery (LR6) × 2.
Technical Specifications
AC Current, Frequency
-
-
Auto, Manual
-
To Be Advised
200A
-
True RMS
-
Clamp Meter Series
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate