Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 118.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 118.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No9453
Order Code4240619
Technical Datasheet
Test Connector Type AAlligator Clip x 2, Pin Tip Plug x 2
Test Connector Type BDouble Banana Plug Shrouded x 2
Lead Length - Imperial53.54"
Lead Length - Metric1.36m
Insulator ColourBlack, Red
Current Rating-
Voltage Rating60VDC
Product Range-
SVHCTo Be Advised
Product Overview
9453 is a 4-terminal lead. The lead measures 4.46ft (1.36m) long to allow a comfortable reach from your compatible resistance meter.
- Works with Hioki RM3548 resistance meters (sold separately)
- Safe for use with 60VDC signals
Technical Specifications
Test Connector Type A
Alligator Clip x 2, Pin Tip Plug x 2
Lead Length - Imperial
53.54"
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
To Be Advised
Test Connector Type B
Double Banana Plug Shrouded x 2
Lead Length - Metric
1.36m
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2