Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.660 |
5+ | € 28.510 |
10+ | € 27.540 |
25+ | € 27.090 |
50+ | € 26.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHERGA
Manufacturer Part NoHPS-502-G-RANGE D
Order Code2505601
Technical Datasheet
Pressure Type-
Pressure Port Type-
Operating Pressure Min25mbar
Operating Pressure Max75mbar
Sensor MountingPanel / Chassis
Contact ConfigurationSPST-NO
Electrical ConnectionScrew
Switching Voltage Max24V
Switching Current Max40mA
Pressure Port Size-
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min4°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HPS-502-G-RANGE D is a Pressure/Vacuum Switch with 25 to 75mbar (10 to 30" H²O) pressure range.
- 623mbar (250" H2O) Proof pressure
- Perpendicular ports pressure connection
- Single pole normally open
- Urethane diaphragm material
- 10/20mA 24V Electrical rating
- 20000000-cycle Mechanical life
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
-
Operating Pressure Min
25mbar
Sensor Mounting
Panel / Chassis
Electrical Connection
Screw
Switching Current Max
40mA
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Pressure Port Type
-
Operating Pressure Max
75mbar
Contact Configuration
SPST-NO
Switching Voltage Max
24V
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
4°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014243