Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 223.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 223.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHERGA
Manufacturer Part No6251-BAAA-CBZ0
Order Code2822783
Product Range6251
Technical Datasheet
Product Range6251
Contact ConfigurationSPST-NO, SPST-NC
Switch Operation-
Contact Current Max6A
Contact Voltage AC Nom250VAC
External Height62mm
External Width236mm
External Depth183mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Average life expectancy 1x10<sup>6 </sup>operations
- Rugges high performing heavy duty switch
- IP67
- Screw terminals and self lifting clamp for connection of flexible leads 2 x 1.5 mm<sup>2</sup> or wire up to 2 x 2.5mm<sup>2</sup>
Technical Specifications
Product Range
6251
Switch Operation
-
Contact Voltage AC Nom
250VAC
External Width
236mm
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
6A
External Height
62mm
External Depth
183mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5