Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No633032
Order Code3972553
Product RangeType 633-DC Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 25.140 |
| 5+ | € 23.150 |
| 10+ | € 22.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No633032
Order Code3972553
Product RangeType 633-DC Series
Technical Datasheet
No. of Digits / Alpha7
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max12VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeType 633-DC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-10°C
Product Range
Type 633-DC Series
Digit Height
4mm
Supply Voltage Max
12VDC
Panel Cutout Width
-
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001