Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoT30R.TZ3P
Order Code4380268
Product RangeT Series
Also Known As111-00698
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 143.960 |
5+ | € 129.660 |
10+ | € 120.130 |
25+ | € 108.690 |
50+ | € 103.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 143.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoT30R.TZ3P
Order Code4380268
Product RangeT Series
Also Known As111-00698
Technical Datasheet
Cable Tie MaterialETFE (Ethylene Tetrafluoroethylene)
Cable Tie ColourBlue
Cable Tie Length150mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max36mm
Minimum Loop Tensile Strength133N
Cable Tie TypeStandard
Product RangeT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
ETFE (Ethylene Tetrafluoroethylene)
Cable Tie Length
150mm
Cable Bundle Diameter Max
36mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Blue
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
133N
Product Range
T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001