Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoT30R-ETFE-BU-C1
Order Code2070874
Product RangeT Series
Also Known As4944387127416
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 151.320 |
5+ | € 149.860 |
10+ | € 148.390 |
25+ | € 146.930 |
50+ | € 142.690 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 151.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoT30R-ETFE-BU-C1
Order Code2070874
Product RangeT Series
Also Known As4944387127416
Technical Datasheet
Cable Tie MaterialETFE (Ethylene Tetrafluoroethylene)
Cable Tie ColourBlue
Cable Tie Length150mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max36mm
Minimum Loop Tensile Strength30lb
Cable Tie TypeStandard
Product RangeT Series
Product Overview
The T30R-ETFE-BU-C1 is a Cable Tie made of ethylentetrafluorineethylene. It features inside serrations providing a positive hold onto wire and cable bundles. The head design guarantees high tensile strength, as well as a low insertion force. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are available to ensure consistent and safe installation. The ETFE cable tie provides excellent resistance to chemicals, radiation, high temperatures and UV exposure.
- UL94V-2 Flammability
- Head design provides high tensile strength with very low insertion force
- ULL94V-0 Flammability
Applications
Industrial
Technical Specifications
Cable Tie Material
ETFE (Ethylene Tetrafluoroethylene)
Cable Tie Length
150mm
Cable Bundle Diameter Max
36mm
Cable Tie Type
Standard
Cable Tie Colour
Blue
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
30lb
Product Range
T Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592