Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00659
Order Code2070873
Product RangeT Series
Also Known As4944387123418
Technical Datasheet
219 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 61.000 |
5+ | € 59.980 |
10+ | € 58.970 |
25+ | € 57.950 |
50+ | € 54.900 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 61.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00659
Order Code2070873
Product RangeT Series
Also Known As4944387123418
Technical Datasheet
Cable Tie MaterialETFE (Ethylene Tetrafluoroethylene)
Cable Tie ColourBlue
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product RangeT Series
Product Overview
The T18R-ETFE-BU-C1 is a 100mm blue Cable Tie made of ETFE (ethylene tetrafluoroethylene)/Tefzel. This T-series cable tie features internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head has high tensile strength whilst allowing a very low insertion force, this combined with the bent tail design ties ensures a simple and quick installation. Whilst easily installed by hand manual and pneumatic (for high volume applications). Ideal for routing, bundling and securing of cables, pipes and hoses.
- -40 to 85°C Continuous operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Cable Tie Material
ETFE (Ethylene Tetrafluoroethylene)
Cable Tie Length
100mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Standard
Cable Tie Colour
Blue
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
T Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052617