Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoQM40A-PA66-NA-L1
Order Code2070872
Product RangeQ Series
Also Known As4031026413792
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 50.960 |
5+ | € 50.110 |
10+ | € 49.270 |
25+ | € 48.420 |
50+ | € 45.870 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 50.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoQM40A-PA66-NA-L1
Order Code2070872
Product RangeQ Series
Also Known As4031026413792
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4.1mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length40mm
Width40mm
Height5.5mm
Product RangeQ Series
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
40mm
Height
5.5mm
Mounting Hole Dia
4.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
40mm
Product Range
Q Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19