Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMBT8H
Order Code3666526
Product RangeMBT Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 71.130 |
2+ | € 64.840 |
10+ | € 59.210 |
20+ | € 50.940 |
50+ | € 47.970 |
100+ | € 44.990 |
200+ | € 43.660 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 71.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMBT8H
Order Code3666526
Product RangeMBT Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie Colour-
Cable Tie Length201mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeBall Lock
Product RangeMBT Series
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
201mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Ball Lock
Cable Tie Colour
-
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
450lb
Product Range
MBT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278964