Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMBT12SS.M3P
Order Code2900841
Product RangeMBT Series
Also Known As111-01433
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 99.130 |
5+ | € 95.420 |
10+ | € 92.890 |
25+ | € 90.970 |
50+ | € 88.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 99.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMBT12SS.M3P
Order Code2900841
Product RangeMBT Series
Also Known As111-01433
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie Colour-
Cable Tie Length300mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength200lb
Cable Tie TypeBall Lock
Product RangeMBT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
300mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Ball Lock
SVHC
To Be Advised
Cable Tie Colour
-
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
200lb
Product Range
MBT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:72224090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39