Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.960 |
10+ | € 34.280 |
25+ | € 33.030 |
100+ | € 31.940 |
250+ | € 31.310 |
Product Information
Product Overview
The IT50R-NAT(100 PACK) is a Cable Tie made of polyamide 6.6 (PA66). It features an identification plate allowing wire and cable bundles to be easily marked and identified. It enables wire and cables to be secured and identified using just one product, saving installation time. The plates can be marked using a permanent marker or with a HellermannTyton adhesive label. It is suitable for the identification and securing of cable bundles, saving valuable installation time by using just one product to both secure and identify. It can be marked either on-site or after bundling has taken place. It can be marked manually using the T82S series of indelible marker pens. In addition there is a large selection of labels available for marking. One of the major benefits is the ability to both secure and identify cable bundles at different times.
- Plates can be marked manually with a permanent marker or with a pre-printed adhesive label
- UL94V-2 Flammability
- MK3SP, MK3PNSP2, MK7P, MK7, MK7HT, MK20, MK6, MK6PN, MK9, MK9HT and MK21 Application tools
Applications
Industrial
Technical Specifications
Nylon (Polyamide)
203mm
50mm
Standard
Natural
4.6mm
50lb
IT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate