Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHEGEMIP-HY40
Order Code3013993
Product RangeHelagain HEGEMIP-HY Series
Also Known As4031026437330
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.240 |
5+ | € 24.890 |
10+ | € 24.540 |
25+ | € 23.360 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€ 25.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHEGEMIP-HY40
Order Code3013993
Product RangeHelagain HEGEMIP-HY Series
Also Known As4031026437330
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester) / Tin Plated Copper
Sleeving ColourOrange, Silver
Internal Diameter-
Length - Metric50m
Length - Imperial164ft
Product RangeHelagain HEGEMIP-HY Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Orange, Silver
Length - Metric
50m
Product Range
Helagain HEGEMIP-HY Series
Sleeving Material
PE (Polyester) / Tin Plated Copper
Internal Diameter
-
Length - Imperial
164ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00434