Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS30NT
Order Code3376293
Also Known AsGTIN UPC EAN: 5022660283093
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.580 |
| 10+ | € 1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS30NT
Order Code3376293
Also Known AsGTIN UPC EAN: 5022660283093
Technical Datasheet
Product Range-
No. of Contacts12Contacts
Pitch Spacing16mm
Connector TypeTerminal Block
Connector Mounting-
Wire Size AWG Max-
Wire Size AWG Min-
Contact Plating-
Contact Material-
SVHCTo Be Advised
Product Overview
- 12 way polyethylene terminal block
- Rating: 30A
Technical Specifications
Product Range
-
Pitch Spacing
16mm
Connector Mounting
-
Wire Size AWG Min
-
Contact Material
-
No. of Contacts
12Contacts
Connector Type
Terminal Block
Wire Size AWG Max
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
