Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No192-10060
Order Code4217680
Product RangeSNP Series
Also Known As4031026128504
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.480 |
10+ | € 20.070 |
25+ | € 19.660 |
100+ | € 19.250 |
250+ | € 18.840 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 20.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No192-10060
Order Code4217680
Product RangeSNP Series
Also Known As4031026128504
Technical Datasheet
Cable Clamp / Clip TypeSnapper Hose
Internal Diameter13.3mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Glass Fibre Reinforced
Cable Clamp / Clip ColourBlack
External Length-
External Width21.6mm
Height5.9mm
Product RangeSNP Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Snapper Hose
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Glass Fibre Reinforced
External Length
-
Height
5.9mm
SVHC
To Be Advised
Internal Diameter
13.3mm
Cable Clamp / Clip Colour
Black
External Width
21.6mm
Product Range
SNP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14