Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.080 |
200+ | € 1.030 |
500+ | € 0.905 |
1000+ | € 0.846 |
2000+ | € 0.804 |
5000+ | € 0.787 |
10000+ | € 0.769 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03903
Order Code4258592
Technical Datasheet
Cable Clamp / Clip TypeSolar Locking Clamp with Edge Clip
Internal Diameter0.55"
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length1.19"
External Width0.47"
Height2.25"
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Solar Locking Clamp with Edge Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
1.19"
Height
2.25"
Internal Diameter
0.55"
Cable Clamp / Clip Colour
Black
External Width
0.47"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567