Print Page
Image is for illustrative purposes only. Please refer to product description.
7,938 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.319 |
50+ | € 0.295 |
100+ | € 0.289 |
250+ | € 0.240 |
500+ | € 0.219 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- R30-940 series through-hole hexagonal plastic spacer/pillar
- Suitable for use with a 3mm (No. 4) self-tapping screw
- Black colour PBT housing material
- UL94V-0 housing material UL rating
- Female contact gender
Technical Specifications
Spacer Material
PVC (Polyvinylchloride)
Outer Diameter
-
Spacer Type
Hex
SVHC
No SVHC (15-Jan-2018)
Overall Length
8mm
Inner Diameter
3mm
Product Range
R30
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012