Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 51.210 |
5+ | € 49.420 |
10+ | € 47.630 |
25+ | € 45.100 |
50+ | € 42.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 51.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21033816401
Order Code2765361
Technical Datasheet
Inter Series Connector AM12
For Use WithHarting M12 D-Coded Circular connectors
Accessory TypeGender Changer
Convert From Positions4Ways
Convert From GenderReceptacle
Inter Series Connector BM12
Convert To Positions4Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inter Series Connector A
M12
Accessory Type
Gender Changer
Convert From Gender
Receptacle
Convert To Positions
4Ways
Product Range
-
For Use With
Harting M12 D-Coded Circular connectors
Convert From Positions
4Ways
Inter Series Connector B
M12
Convert To Gender
Receptacle
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045