Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 50.400 |
5+ | € 49.390 |
10+ | € 48.380 |
25+ | € 46.380 |
50+ | € 45.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 50.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19412060301
Order Code2842801
Product RangeHan-Eco
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type2 Lever
Rectangular Shell Size6B
For Use WithHarting Han-Eco Series Heavy Duty Connectors
Product RangeHan-Eco
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
Harting Han-Eco Series Heavy Duty Connectors
SVHC
No SVHC (17-Dec-2015)
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size
6B
Product Range
Han-Eco
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0858