Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19000005191
Order Code2913193
Product RangeHan Series
Technical Datasheet
120 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.090 |
10+ | € 6.520 |
25+ | € 6.230 |
50+ | € 5.940 |
100+ | € 5.670 |
250+ | € 5.170 |
500+ | € 4.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005191
Order Code2913193
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Thread Size - MetricM25
Cable Gland MaterialThermoplastic
Gland ColourBlack
Cable Diameter Min9mm
Cable Diameter Max16mm
IP / NEMA RatingIP68, IP69K
Technical Specifications
Product Range
Han Series
Cable Gland Material
Thermoplastic
Cable Diameter Min
9mm
IP / NEMA Rating
IP68, IP69K
Thread Size - Metric
M25
Gland Colour
Black
Cable Diameter Max
16mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024608