Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No1725 095 2101
Order Code1106802
Product RangeHar-Bus Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 10.160 |
| 10+ | € 7.440 |
| 25+ | € 7.230 |
| 100+ | € 7.040 |
| 250+ | € 6.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No1725 095 2101
Order Code1106802
Product RangeHar-Bus Series
Technical Datasheet
Product RangeHar-Bus Series
Connector MountingPCB Mount
No. of Contacts95Contacts
No. of Rows5Rows
Contact Gender-
Contact Termination TypePress Fit
Connector Shell Size-
Contact MaterialCopper
Contact Plating-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Har-Bus Series
Gender
Receptacle
No. of Rows
5Rows
Contact Termination Type
Press Fit
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Connector Mounting
PCB Mount
No. of Contacts
95Contacts
Contact Gender
-
Connector Shell Size
-
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01123