Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 106.040 |
5+ | € 100.260 |
10+ | € 97.560 |
25+ | € 93.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 106.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09990000983
Order Code3889327
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.14mm² to 2.5mm²
For Use WithHarting 09990000980 Stripping Tool
Product Range-
Technical Specifications
Stripping Capacity AWG
-
For Use With
Harting 09990000980 Stripping Tool
Stripping Capacity Metric
0.14mm² to 2.5mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability