Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.560 |
5+ | € 41.710 |
10+ | € 40.860 |
25+ | € 40.010 |
50+ | € 39.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09330242626
Order Code2842671
Product RangeHan ES
Technical Datasheet
Product RangeHan ES
Heavy Duty Connector TypeInsert
No. of Contacts48Contacts
No. of Contacts48 Contacts
Rectangular Shell Size48B
Heavy Duty Contact TypeCage Clamp Pin
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 9330242626 is a Han ES 0.14 to 2.5mm² 24-position Heavy Duty Connector Inserts with silver plated contacts and cage-clamp terminal.
- ≤3mΩ Contact resistance
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
Han ES
No. of Contacts
48Contacts
Rectangular Shell Size
48B
Heavy Duty Contact Type
Cage Clamp Pin
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
48 Contacts
Gender
Plug
Current Rating
16A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1103