Print Page
132 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.120 |
10+ | € 0.976 |
100+ | € 0.808 |
500+ | € 0.792 |
1000+ | € 0.776 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09330006227
Order Code2842617
Product RangeHan E
Technical Datasheet
Product RangeHan E
Contact GenderSocket
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09330006227 is a Socket Contact made of copper alloy with silver plated finish. The Han E® series crimp female contact accepts 26 to 22AWG wire. It is suitable for use with the Han® B, Han® EMV, Han® HPR and Han® M series hoods/housings.
- Polarized insert
- 16A Rated current
- ≤500 Mechanical working life mating cycles
- 3kV Rated impulse voltage
- 3 Pollution degree
- ≤1mΩ Contact resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han E
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Contact Gender
Socket
Wire Size AWG Min
26AWG
Current Rating
16A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09330006227
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00144