Print Page
21 In Stock
8 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 32.430 |
| 5+ | € 31.790 |
| 10+ | € 31.140 |
| 25+ | € 29.810 |
| 50+ | € 29.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0930 016 0307
Order Code3454678
Product RangeHan B
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size16B
For Use WithHan 16B Hoods & Inserts
Product RangeHan B
Product Overview
The 09300160307 is a Han® B bulkhead Mounted Housing with polycarbonate + stainless steel single locking lever, size-6B shell, RAL 7037 (grey) powder-coated die-cast aluminum housing.
- IP65 Protection rating
- -40 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Han 16B Hoods & Inserts
Connector Body Material
Aluminium Body
Rectangular Shell Size
16B
Product Range
Han B
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08