Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140122634
Order Code2765347
Product RangeHan-Modular
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 62.940 |
5+ | € 62.170 |
10+ | € 61.390 |
25+ | € 59.790 |
50+ | € 58.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 62.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140122634
Order Code2765347
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
No. of Contacts12Contacts
Heavy Duty Connector TypeModule
No. of Contacts12 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Pin
Wire Size AWG Max16AWG
Current Rating10A
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han-Modular
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Push Lock Pin
Current Rating
10A
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
12Contacts
No. of Contacts
12 Contacts
Gender
Plug
Wire Size AWG Max
16AWG
Wire Size AWG Min
22AWG
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0215