Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140044513
Order Code2842829
Product RangeHan-Modular
Technical Datasheet
15 In Stock
6 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.920 |
10+ | € 5.670 |
100+ | € 5.560 |
250+ | € 5.440 |
500+ | € 5.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140044513
Order Code2842829
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeModule
No. of Contacts4Contacts
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating1.5A
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09140044513 from Harting is a Han-Modular® female module.
- Han® multi module type
- 4 contact
- Voltage rating is 50V, current rating is 1.5A
- Limiting temperature range from -40°C to +125°C
- Mating cycles is ≥ 500
- RAL 7032 (pebble grey) polycarbonate insert
Technical Specifications
Product Range
Han-Modular
No. of Contacts
4Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Module
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
1.5A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0089