Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140012768
Order Code2842827
Product RangeHan-Modular
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 79.270 |
5+ | € 77.680 |
10+ | € 76.100 |
25+ | € 74.510 |
50+ | € 72.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 79.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140012768
Order Code2842827
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
No. of Contacts1Contacts
Heavy Duty Connector TypeInsert
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating200A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09140012768 from Harting is a Han-Modular® female module.
- Han® 200 A PE module type
- Axial screw termination
- 25 to 40mm² conductor cross-section
- Contact resistance is ≤ 0.2mohm
- Limiting temperature range from -40°C to +125°C
- Stripping length is 16mm
- Tightening torque is 8Nm
- Mating cycles is ≥500
- RAL 7032 (pebble grey) polycarbonate insert, silver plated copper alloy contacts
Technical Specifications
Product Range
Han-Modular
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
1Contacts
No. of Contacts
1 Contact
Gender
Receptacle
Current Rating
200A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096